Reference Only

1379217-3

Automotive Connectors 5W MPQ+MQS SOC HSG BLACK

Manufacturer:

Mfr Part:
1379217-3

TTI Part:
1379217-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions5 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedUnsealed
SeriesMQS
PackagingBulk
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Housing MaterialPolybutylene Terephthalate (PBT)
Length0.748 in
Locking MechanismOn the terminal
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeSocket Housing
Voltage Rating16 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,700 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$0.311$528.70
Need more?

My Notes

Sign into see notes.