Reference Only

1379101-1

Automotive Connectors COV+LEV MQS 18W

Manufacturer:

Mfr Part:
1379101-1

TTI Part:
1379101-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover Assembly
Number of Positions18 Position
GenderReceptacle (Female)
SeriesMQS
PackagingBulk
Contact TypeReceptacle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.731$804.10
$0.70$10,780.00
$0.693$21,344.40
$0.686$41,503.00
Need more?

My Notes

Sign into see notes.