Reference Only

1379096-3

Automotive Connectors COV+LEV MQS 12W 90DEG BLK

Manufacturer:

Mfr Part:
1379096-3

TTI Part:
1379096-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeShield
Number of Positions12 Position
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.494$691.60
$0.487$7,499.80
$0.479$14,753.20
$0.469$28,233.80
Need more?

My Notes

Sign into see notes.