Reference Only

1379029-5

Automotive Connectors 4W MQS RECEP HSG POS MAT

Manufacturer:

Mfr Part:
1379029-5

TTI Part:
1379029-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
SeriesMQS
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height10.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length16.5 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle Housing
Voltage Rating24 VDC
Width17.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.267$801.00
$0.264$3,960.00
$0.261$7,830.00
$0.259$15,540.00
Need more?
Available Regional Inventory
2,700 available now at ttieurope.com

My Notes

Sign into see notes.