Reference Only

1376476-1

Headers & Wire Housings 2.5 SGNL MATE CNT

Manufacturer:

Mfr Part:
1376476-1

TTI Part:
1376476-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
ApplicationWire-to-Wire
Wire Gauge24 AWG to 22 AWG
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating2.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 48,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.05$2,400.00
$0.044$4,224.00
$0.0377$5,428.80
Need more?

My Notes

Sign into see notes.