Reference Only

1376396-1

Power to the Board 5MM POWER KEY D/L PLATE GREEN

Manufacturer:

Mfr Part:
1376396-1

TTI Part:
1376396-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions4 Position
Pitch5 mm
PackagingEach
Housing ColorGreen
Housing MaterialNylon
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.172$1,720.00
$0.17$5,100.00
$0.166$8,300.00
$0.164$16,400.00
Need more?
Sign in to add projects and notes