Reference Only
1376389-1
Power to the Board 5MM PWER KEY 3P PLUG HSG NUT
Datasheet
1376389-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 10 A | |
| Voltage Rating | 300 VAC | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 5 mm | |
| Packaging | Each | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
37,500 expected on from 09-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.558 | $55.80 | |
| $0.465 | $1,395.00 | |
| $0.419 | $3,142.50 | |
| $0.395 | $3,950.00 | |
| $0.361 | $5,415.00 | |
| $0.322 | $8,050.00 | |
| $0.288 | $14,400.00 | |
| $0.279 | $27,900.00 |
Need more?
Associated Parts

Headers & Wire Housings 5mm B-T-W Conn. 3P HDR ASSEMBL
Sign in to add projects and notes