Reference Only
1376388-1
Heavy Duty Power Connectors 5MM PWER KEY 2P PLUG HSG NUT
Datasheet
1376388-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 300 VAC | |
| Housing Material | Nylon | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Plug | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 30 C | |
| Number of Rows | 1 Row | |
| Pitch | 5 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $21.00 | |
| $0.398 | $39.80 | |
| $0.386 | $96.50 | |
| $0.323 | $1,615.00 | |
| $0.319 | $3,349.50 | |
| $0.292 | $9,198.00 | |
| $0.282 | $14,805.00 | |
| $0.272 | $28,560.00 |
Need more?
Associated Parts

Headers & Wire Housings 5mm B-T-W Conn. 2P HDR ASSEMBL
My Notes
Sign into see notes.