Reference Only
1376387-1
Power to the Board 5MM B-T-W CONN. 6P(2ROW) HDR A
Datasheet
1376387-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| Voltage Rating | 300 VAC | |
| Number of Positions | 6 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 5 mm | |
| Packaging | Each | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $88.00 | |
| $0.87 | $435.00 | |
| $0.86 | $860.00 | |
| $0.85 | $3,400.00 | |
| $0.79 | $9,480.00 | |
| $0.78 | $21,840.00 | |
| $0.77 | $40,040.00 | |
| $0.76 | $76,000.00 |
Need more?
Associated Parts

Headers & Wire Housings 5MM POWER KEY 6P PLUG HSG NUT
Sign in to add projects and notes