Reference Only
1376385-1
Heavy Duty Power Connectors 5mm B-T-W Conn. 6P HDR ASSEMBL
Datasheet
1376385-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 6 Position | |
| Termination Style | Press Fit | |
| Voltage Rating | 300 VAC | |
| Housing Material | Nylon | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Pitch | 5 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,800 / Multiples: 2,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $3,864.00 | |
| $1.18 | $13,216.00 | |
| $0.86 | $21,672.00 | |
| $0.75 | $37,800.00 | |
| $0.64 | $64,512.00 |
Need more?
Available Regional Inventory
98,000 available now at ttiasia.com
My Notes
Sign into see notes.