Reference Only

1376357-8

Automotive Connectors 025/090 26POS CAP ASY H SELECTIVE

Manufacturer:

Mfr Part:
1376357-8

TTI Part:
1376357-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions26 Position
Pitch2.2 mm, 4 mm
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorNatural
SeriesTH 025
PackagingTube
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeCap Assembly

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 210 / Multiples: 210)
Quantity Unit PriceExt. Price
$3.31$695.10
Need more?

My Notes

Sign into see notes.