Reference Only

1376137-1

Headers & Wire Housings D-2100 HDR R/A 20P KEY X

Manufacturer:

Mfr Part:
1376137-1

TTI Part:
1376137-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions20 Position
Pitch2.5 mm (0.098 in)
Number of Rows2 Row
Row Spacing3.75 mm (0.148 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesD-2000
TradenameDYNAMIC SERIES
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialCopper Alloy
Housing GenderPlug
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 680 / Multiples: 17)
Quantity Unit PriceExt. Price
$6.27$4,263.60
$4.67$6,351.20
$3.84$20,889.60
$3.51$71,604.00
$3.19$127,982.80
$2.55$204,612.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,720 available now at ttieurope.com
Sign in to add projects and notes