Reference Only
1376135-2
Headers & Wire Housings D-2100 HDR R/A 3P KEY Y
Datasheet
1376135-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | D-2000 | |
| Tradename | DYNAMIC SERIES | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Housing Gender | Plug | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,484 / Multiples: 2,484)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $3,800.52 | |
| $1.51 | $11,252.52 | |
| $1.50 | $33,534.00 | |
| $1.49 | $62,919.72 | |
| $1.29 | $105,743.88 | |
| $1.16 | $187,293.60 | |
| $1.05 | $336,457.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes