Reference Only
1375967-4
PC / 104 Connectors PC104 PLUS NONSTK NO STNDOFF
Datasheet
1375967-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Number of Positions | 120 Position | |
| Termination Style | Solder | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Packaging | Tray | |
| Pitch | 2 mm | |
| Product Type | PC / 104 Connectors | |
| Series | PC/104, PC/104+ | |
| Subcategory | Backplane Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 210 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.77 | $4,571.70 | |
| $21.55 | $11,313.75 | |
| $21.34 | $22,407.00 | |
| $21.13 | $53,247.60 | |
| $20.92 | $105,436.80 | |
| $20.71 | $208,756.80 | |
| $20.51 | $514,698.45 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.