Reference Only
1375820-4
Headers & Wire Housings 4P 2.54MM HOUSING
Datasheet
1375820-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | CST-100 | |
| Application | Wire-to-Wire | |
| Packaging | Each | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Receptacle | |
| Housing Material | Polymer | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $14.00 | |
| $0.139 | $27.80 | |
| $0.137 | $68.50 | |
| $0.136 | $136.00 |
Need more?
Associated Parts

Headers & Wire Housings FRICTION LCK HDR 4P Straight Post tin

Headers & Wire Housings POLARIZED HEADER 4P Straight Post tin

Headers & Wire Housings FRICTION LCK HDR 4P Right Angle Post tin

Headers & Wire Housings FRICTION LCK HDR 4P Straight Post gold

Headers & Wire Housings NARROW FLT HDR 4P Straight Post

Headers & Wire Housings POLARIZED HEADER 4P Right Angle Post tin

Headers & Wire Housings SHROUDED HEADER 4P Straight Post tin

Headers & Wire Housings HDR 04P R/A F-LOCK

Headers & Wire Housings FLAT HEADER 4P Right Angle Post tin

Headers & Wire Housings POLARIZED HEADER 4P Straight Post gold
Sign in to add projects and notes