Reference Only
1375819-1
Headers & Wire Housings 0.1" CONTACT Reel of 5500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | CST-100 | |
| Application | Wire-to-Board | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 6.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
374,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,500 / Multiples: 5,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0261 | $143.55 | |
| $0.0257 | $282.70 | |
| $0.0254 | $558.80 | |
| $0.025 | $687.50 | |
| $0.0247 | $1,358.50 | |
| $0.0243 | $2,004.75 | |
| $0.024 | $6,072.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMP TOOL W.DIE SET

Extraction, Removal & Insertion Tools CST-100 EXTRACTION TOOL

Punches & Dies PRO-CRIMPER II DIE

Crimpers / Crimping Tools OCATSFM042F070F00101 ASSY APPLICATOR TOOL
Sign in to add projects and notes