Reference Only
1375801-1
PC / 104 Connectors SHROUD 120 POS
Datasheet
1375801-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PC / 104 Connectors | |
| Number of Positions | 120 Position | |
| Termination Style | Solder Pin | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Compliance | UL | |
| Housing Color | Black | |
| Packaging | Bulk | |
| Pitch | 2 mm | |
| Product Type | PC / 104 Connectors | |
| Series | PC/104, PC/104+ | |
| Subcategory | Backplane Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
825In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.01 | $15.05 | |
| $2.96 | $1,110.00 | |
| $2.92 | $2,190.00 | |
| $2.89 | $4,335.00 | |
| $2.53 | $7,590.00 | |
| $2.40 | $14,400.00 | |
| $2.34 | $24,570.00 |
Need more?
My Notes
Sign into see notes.