Reference Only
1375800-4
PC / 104 Connectors 120P PC/104-PLUS No standoffs unkeyed
Datasheet
1375800-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Number of Positions | 120 Position | |
| Termination Style | Solder | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Housing Color | Black | |
| Packaging | Tray | |
| Product Type | PC / 104 Connectors | |
| Series | PC/104, PC/104+ | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.84 mm | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 210 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.16 | $4,023.60 | |
| $18.29 | $9,602.25 | |
| $18.11 | $19,015.50 | |
| $17.93 | $45,183.60 | |
| $17.75 | $89,460.00 | |
| $17.58 | $177,206.40 | |
| $17.40 | $436,653.00 |
Need more?
Sign in to add projects and notes