Reference Only
1375799-1
PC / 104 Connectors 120P PC/104-PLUS No standoffs unkeyed
Datasheet
1375799-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Termination Style | Screw | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Compliance | UL | |
| Housing Color | Black | |
| Number of Standoffs | 0 | |
| Packaging | Tray | |
| Pitch | 2 mm | |
| Product Type | PC / 104 Connectors | |
| Series | PC/104, PC/104+ | |
| Subcategory | Backplane Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,029In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.74 | $456.54 | |
| $20.40 | $2,142.00 | |
| $20.19 | $4,239.90 | |
| $19.27 | $10,116.75 | |
| $19.07 | $20,023.50 | |
| $18.87 | $47,552.40 | |
| $18.67 | $94,096.80 |
Need more?
My Notes
Sign into see notes.