Reference Only
1375798-4
PC / 104 Connectors 120P PC/104-PLUS 2 standoffs unkeyed
Datasheet
1375798-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Number of Positions | 120 Position | |
| Termination Style | Through Hole | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Housing Color | Black | |
| Packaging | Each | |
| Product Type | PC / 104 Connectors | |
| Series | PC/104, PC/104+ | |
| Subcategory | Backplane Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 105)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.71 | $6,794.55 | |
| $62.45 | $32,786.25 | |
| $60.27 | $63,283.50 | |
| $58.05 | $146,286.00 | |
| $57.48 | $289,699.20 | |
| $56.91 | $573,652.80 | |
| $55.38 | $1,389,761.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes