Reference Only
1375796-4
PC / 104 Connectors NONSTKTHRU UNKEYED No standoffs
Datasheet
1375796-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Number of Positions | 104 Position | |
| Termination Style | Solder | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Packaging | Each | |
| Product Type | PC / 104 Connectors | |
| Series | PC/104, PC/104+ | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3.02 mm | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 210 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.70 | $5,187.00 | |
| $24.46 | $15,409.80 | |
| $23.94 | $25,137.00 | |
| $22.60 | $56,952.00 | |
| $22.36 | $112,694.40 | |
| $22.14 | $223,171.20 | |
| $21.92 | $552,384.00 |
Need more?
Sign in to add projects and notes