Reference Only
1375795-1
PC / 104 Connectors 64/40 POS ASSY No standoffs Keyed
Datasheet
1375795-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Termination Style | Screw | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Compliance | UL | |
| Housing Color | Black | |
| Packaging | Tray | |
| Pitch | 2.54 mm | |
| Product Type | PC / 104 Connectors | |
| Series | PC/104, PC/104+ | |
| Subcategory | Backplane Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
588In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.03 | $546.63 | |
| $24.29 | $2,550.45 | |
| $24.04 | $5,048.40 | |
| $23.24 | $12,201.00 | |
| $22.38 | $23,499.00 | |
| $21.62 | $54,482.40 | |
| $21.28 | $107,251.20 | |
| $21.06 | $212,284.80 |
Need more?
My Notes
Sign into see notes.