Reference Only
1375793-1
PC / 104 Connectors 64/40 POS ASSY 2 standoffs keyed
Datasheet
1375793-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Termination Style | Screw | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Compliance | UL | |
| Housing Color | Black | |
| Packaging | Each | |
| Pitch | 2.54 mm | |
| Product Type | PC / 104 Connectors | |
| Series | PC/104, PC/104+ | |
| Subcategory | Backplane Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.88 | $564.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes