Reference Only
1367646-4
Heat Sinks Heatsink clip Stamped and Form
Datasheet
1367646-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Mounting Style | Clip | |
| Length | 26 mm | |
| Width | 15.71 mm | |
| Height | 11.9 mm | |
| Packaging | Tray | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 672 / Multiples: 672)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $1,196.16 | |
| $1.76 | $2,365.44 | |
| $1.57 | $8,440.32 | |
| $1.35 | $13,608.00 | |
| $1.27 | $32,430.72 |
Need more?
My Notes
Sign into see notes.