Reference Only
1367627-1
LED Light Pipes 1x1 Light Pipe Assy SFP+
Datasheet
1367627-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 1 Element | |
| Mounting Style | SMD/SMT | |
| Orientation | Right Angle | |
| Packaging | Each | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 576 / Multiples: 576)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $1,693.44 | |
| $2.85 | $3,283.20 | |
| $2.72 | $14,100.48 | |
| $2.64 | $27,371.52 | |
| $2.57 | $65,134.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes