Reference Only
1367500-1
I/O Connectors 30P XFP CONN
Datasheet
1367500-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | XFP Connectors | |
| Gender | Female | |
| Number of Positions | 30 Position | |
| Pitch | 0.8 mm | |
| Contact Plating | Gold | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Color | White | |
| Compliance | UL | |
| Contact Material | Phosphor Bronze | |
| Features | XFP | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,400 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.32 | $15,168.00 | |
| $5.54 | $39,888.00 | |
| $5.25 | $63,000.00 | |
| $5.19 | $137,016.00 |
Need more?
Available Regional Inventory
1,440 available now at ttieurope.com
Sign in to add projects and notes