Reference Only

1355950-2

Automotive Connectors MPQ BU-KONTAKT

Manufacturer:

Mfr Part:
1355950-2

TTI Part:
1355950-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min13 AWG
Wire Gauge Max11 AWG
Sealed / UnsealedUnsealed
SeriesMQS
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket
Current Rating34 A
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
TypeContact
Wire Gauge Range11 AWG to 13 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.108$972.00
$0.093$7,533.00
$0.084$67,284.00
$0.075$150,525.00
Need more?

My Notes

Sign into see notes.