Reference Only

1355719-1

Automotive Connectors MQS STIFTKONTAKT

Manufacturer:

Mfr Part:
1355719-1

TTI Part:
1355719-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesMQS
PackagingReel
Contact GenderPin (Male)
Contact TypeTab
Current Rating2 A
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
TypeQuick Connect

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 13,000 / Multiples: 13,000)
Quantity Unit PriceExt. Price
$0.076$988.00
$0.073$6,643.00
$0.061$49,166.00
$0.06$120,120.00
Need more?
Available Regional Inventory
962,000 available now at ttieurope.com

Associated Parts

1452426-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools
6-1579007-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes