Reference Only

1355437-2

Automotive Connectors MCP9,5 WIRE SEAL

Manufacturer:

Mfr Part:
1355437-2

TTI Part:
1355437-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorBlue
Sealed / UnsealedSealed
SeriesAMP MCP
PackagingBulk
ApplicationWire to Wire
Description/FunctionSingle Wire Seal for AMP MCP 9.5 mm
Dimensions17.5 mm x 17.5 mm x 17 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.385$38.50
$0.38$380.00
$0.344$1,376.00
$0.339$2,712.00
$0.335$4,020.00
$0.33$11,880.00
$0.325$44,200.00
$0.321$173,340.00
Need more?
Sign in to add projects and notes