Reference Only
1355437-1
Automotive Connectors MCP9,5 EINZELDICHTG
Datasheet
1355437-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Violet | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.426 | $42.60 | |
| $0.421 | $84.20 | |
| $0.401 | $401.00 | |
| $0.396 | $990.00 | |
| $0.383 | $1,532.00 | |
| $0.366 | $13,176.00 | |
| $0.345 | $46,920.00 | |
| $0.339 | $183,060.00 |
Need more?
My Notes
Sign into see notes.