Reference Only
135480-3
Terminals TERMINAL STRATOTHERM 2 AWG
Datasheet
135480-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Wire Gauge Max | 2 AWG | |
| Series | STRATO-THERM | |
| Tradename | SOLISTRAND | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.88 | $29,976.00 | |
| $107.32 | $107,320.00 | |
| $104.04 | $520,200.00 | |
| $101.06 | $1,010,600.00 | |
| $94.82 | $2,370,500.00 | |
| $82.64 | $8,264,000.00 |
Need more?
Sign in to add projects and notes