Reference Only
1337352-1
Automotive Connectors E3 RECEPTACLE CONN. ASSY.
Datasheet
1337352-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 5.46 mm (0.215 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Round Connector System | |
| Packaging | Each | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-2 | |
| Height | 23.65 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 16.9 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.75 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Width | 34.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.12 | $18.12 | |
| $16.76 | $167.60 | |
| $15.88 | $397.00 | |
| $15.65 | $782.50 | |
| $14.36 | $1,436.00 | |
| $14.21 | $3,552.50 | |
| $13.67 | $6,835.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.