Reference Only
1326032-3
Automotive Connectors 2.8MM RECP,SEAL 18AWG
Datasheet
1326032-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $487.50 | |
| $0.181 | $905.00 | |
| $0.179 | $1,342.50 | |
| $0.171 | $1,710.00 | |
| $0.169 | $2,535.00 | |
| $0.164 | $4,100.00 | |
| $0.161 | $8,050.00 |
Need more?
My Notes
Sign into see notes.