Reference Only
1326031-5
Automotive Connectors 2.8MM BLD,SEAL,14AWG
Datasheet
1326031-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Contact Type | Pin, Tab | |
| Current Rating | 17 A | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,600 / Multiples: 2,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.202 | $525.20 | |
| $0.19 | $988.00 | |
| $0.187 | $1,458.60 |
Need more?
My Notes
Sign into see notes.