Reference Only
1326031-2
Automotive Connectors 2.8MM BLD,SEAL,20AWG
Datasheet
1326031-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 20 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin, Tab | |
| Current Rating | 10 A | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $1,494.00 |
Need more?
My Notes
Sign into see notes.