Reference Only
1326030-6
Automotive Connectors 2.8mm SKT 20-18
Datasheet
1326030-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | USCAR | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 12 A | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Wire Gauge Range | 18 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
375,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $600.00 | |
| $0.193 | $1,158.00 | |
| $0.164 | $1,476.00 | |
| $0.162 | $1,944.00 | |
| $0.16 | $2,880.00 | |
| $0.159 | $4,293.00 | |
| $0.157 | $7,065.00 | |
| $0.156 | $12,636.00 |
Need more?
Sign in to add projects and notes