Reference Only
1326030-4
Automotive Connectors 2.8MM RECP,UNSEAL 10-12AWG
Datasheet
1326030-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 12 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | USCAR | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,300 / Multiples: 2,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.198 | $455.40 | |
| $0.195 | $897.00 | |
| $0.188 | $1,297.20 | |
| $0.186 | $1,711.20 |
Need more?
Sign in to add projects and notes