Reference Only

1326030-2

Automotive Connectors

Manufacturer:

Mfr Part:
1326030-2

TTI Part:
1326030-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
SeriesUSCAR
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket (Female)
Current Rating12 A
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.148$444.00
Need more?

My Notes

Sign into see notes.