Reference Only
1326030-1
Automotive Connectors 2.8MM RECP,UNSEAL 22AWG
Datasheet
1326030-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 22 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | USCAR | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 8.3 A | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.163 | $489.00 | |
| $0.161 | $966.00 | |
| $0.158 | $1,422.00 | |
| $0.156 | $1,872.00 | |
| $0.153 | $3,213.00 | |
| $0.151 | $6,342.00 | |
| $0.148 | $15,096.00 |
Need more?
Sign in to add projects and notes