Reference Only

1318853-2

Automotive Connectors 025 CAP HSG ASSY 24P

Manufacturer:

Mfr Part:
1318853-2

TTI Part:
1318853-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions24 Position
Pitch2.2 mm (0.087 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorNatural
Sealed / UnsealedUnsealed
SeriesTH 025
PackagingTube
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypeReceptacle
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePin Header

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 490 / Multiples: 490)
Quantity Unit PriceExt. Price
$1.64$803.60
$1.40$28,126.00
Need more?
Available Regional Inventory
6,860 available now at ttiasia.com

My Notes

Sign into see notes.