Reference Only

1318774-2

Automotive Connectors 025 ECU PLUG HSG ASY 12P BLACK

Manufacturer:

Mfr Part:
1318774-2

TTI Part:
1318774-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch2.2 mm (0.087 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesTH 025
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height15.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.9 mm
SubcategoryAutomotive Connectors
TypePlug Housing
Voltage Rating12 VDC
Width15.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.79$2,528.00
Need more?

My Notes

Sign into see notes.