Reference Only

1318756-1

Automotive Connectors 025/090 ECU PLUG HSG ASY 24P

Manufacturer:

Mfr Part:
1318756-1

TTI Part:
1318756-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions24 Position
Pitch8.6 mm (0.339 in)
GenderSocket (Female)
ColorNatural
Sealed / UnsealedUnsealed
SeriesTH 025
PackagingEach
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height20.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length22 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing5.9 mm
SubcategoryAutomotive Connectors
Voltage Rating12 VDC
Width24.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.07$207.00
$1.98$594.00
$1.91$955.00
$1.82$1,820.00
$1.80$2,880.00
Need more?

My Notes

Sign into see notes.