Reference Only

1318697-6

Headers & Wire Housings RCPT 8 AWG SILVER

Manufacturer:

Mfr Part:
1318697-6

TTI Part:
1318697-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingSilver
SeriesD-5000
TradenameDYNAMIC SERIES
Wire Gauge8 AWG
PackagingTray
Contact MaterialCopper Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.88$1,940.00
$3.80$3,800.00
$3.40$10,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

409158-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000
1366044-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools H.H.H.T.ASSY

My Notes

Sign into see notes.