Reference Only

1318697-2

Headers & Wire Housings RCPT 8 AWG 15 AU

Manufacturer:

Mfr Part:
1318697-2

TTI Part:
1318697-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesD-5000
TradenameDYNAMIC SERIES
ApplicationWire-to-Wire
Wire Gauge8 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating30 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating630 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.82$1,410.00
$2.76$4,140.00
$2.52$7,560.00
$1.70$10,200.00
$1.51$18,120.00
$1.38$49,680.00
$1.25$127,500.00
Need more?

Associated Parts

409158-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000
1366044-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools H.H.H.T.ASSY

My Notes

Sign into see notes.