Reference Only

1318694-1

Automotive Connectors 025 IDC KOCK HSG 16P

Manufacturer:

Mfr Part:
1318694-1

TTI Part:
1318694-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch2.2 mm (0.087 in)
GenderSocket (Female)
ColorNatural
Sealed / UnsealedUnsealed
PackagingTray
ApplicationWire to Wire
Contact GenderSocket (Female)
Height13.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.9 mm
SubcategoryAutomotive Connectors
Voltage Rating12 VDC
Width21.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.329$658.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.