Reference Only

1318124-1

Headers & Wire Housings HDR V ASSY 6P

Manufacturer:

Mfr Part:
1318124-1

TTI Part:
1318124-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch2.5 mm (0.098 in)
Number of Rows2 Row
Row Spacing3.75 mm (0.148 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesD-2000
TradenameDYNAMIC SERIES
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialCopper Alloy
Housing GenderPlug
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

506In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 46 / Multiples: 46)
Quantity Unit PriceExt. Price
$1.34$61.64
$1.32$1,214.40
$1.31$2,410.40
$1.30$6,518.20
$1.19$23,811.90
$1.15$46,023.00
$1.14$91,245.60
$1.13$180,838.42
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes