Reference Only
1318105-1
Headers & Wire Housings D-2000 RECPT 15 AU 22-18 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | D-2000 | |
| Tradename | DYNAMIC SERIES | |
| Wire Gauge | 22 AWG to 18 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.105 | $1,050.00 | |
| $0.103 | $2,060.00 | |
| $0.101 | $4,040.00 | |
| $0.099 | $11,880.00 | |
| $0.097 | $19,400.00 | |
| $0.095 | $49,400.00 | |
| $0.093 | $93,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools OCATSFM062F074F00101 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools SDE F DYNAMIC D2000 22-18AWG ASSY

Crimpers / Crimping Tools SDE SAHT 22-18 AWG DYNAMIC D2-M
Sign in to add projects and notes