Reference Only

131330

Terminals PIN WIRE 16-14AWG TIN

Manufacturer:

Mfr Part:
131330

TTI Part:
131330

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductLug Terminal
TypeRectangular Tongue
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size2.92 mm x 0.8 mm
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialCopper
SeriesPIDG
TradenamePIDG
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.385$3,850.00
$0.36$10,800.00
$0.33$33,000.00
Need more?
Available Regional Inventory
29,000 available now at ttieurope.com

Associated Parts

58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
59250 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG
2063030-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE DIESET, RBY, UL
47387 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools 16-14AWG PIDG PLIER DAHT

My Notes

Sign into see notes.