Reference Only

1241978-2

Automotive Connectors JUNIOR POWER TIMER

Manufacturer:

Mfr Part:
1241978-2

TTI Part:
1241978-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min13 AWG
Wire Gauge Max11 AWG
Sealed / UnsealedUnsealed
SeriesJunior Power Timer
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket (Female)
Current Rating30 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeContact
Wire Gauge Range11 AWG to 13 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,100 / Multiples: 8,100)
Quantity Unit PriceExt. Price
$0.169$1,368.90
$0.16$5,184.00
$0.156$8,845.20
Need more?
Available Regional Inventory
21,600 available now at ttieurope.com

Associated Parts

1-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes