Reference Only

1241724-2

Automotive Connectors MQS BU-GEH F32P

Manufacturer:

Mfr Part:
1241724-2

TTI Part:
1241724-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions32 Position
Pitch2.54 mm (0.1 in)
GenderSocket (Female)
ColorBlue
Sealed / UnsealedUnsealed
SeriesMQS
PackagingEach
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height21.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length47.8 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.9 mm
SubcategoryAutomotive Connectors
TradenameMQS
Voltage Rating12 VDC
Width15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.522$626.40
$0.489$7,628.40
$0.484$14,520.00
$0.479$28,740.00
Need more?
Sign in to add projects and notes